357-022-453-178

Heilind Number:EDA357-022-453-178
Manufacturer:EDAC
Manufacturer Number:357-022-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-453-178

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector, SKU 357-022-453-178. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 22 positions, it offers seamless connectivity for your electronic devices. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. Operating at an amperage of 5A and a pitch of .156 inches, this connector is suitable for a wide range of applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and efficient. Trust in this Card Edge Connector for a seamless and secure connection in your PCB assemblies.