357-022-454-101

Heilind Number:EDA357-022-454-101
Manufacturer:EDAC
Manufacturer Number:357-022-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-454-101

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in a wide range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures superior durability and reliability. With a sleek black finish, it not only looks sleek but also stands out in any setup. Featuring a single row design with 22 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and extreme environments. Its right-angle mount orientation further enhances versatility, making it ideal for PCB connectors, board-to-board connections, and more. Trust in the 357-022-454-101 for seamless and efficient electronic connectivity.