357-022-454-102

Heilind Number:EDA357-022-454-102
Manufacturer:EDAC
Manufacturer Number:357-022-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-454-102

Detailed Description

Introducing our 357-022-454-102 Card Edge Connector, a sleek and versatile solution for seamless board-to-board connections. Crafted with precision from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector not only delivers on style but also on performance. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable and efficient connectivity with a current rating of 5A. Featuring 22 positions in a single row layout, it offers ample room for intricate PCB designs. The right-angle mount orientation and operating temperature range of -40 to 105°C make it ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and durability of our Card Edge Connector for all your connectivity needs.