357-022-454-103

Heilind Number:EDA357-022-454-103
Manufacturer:EDAC
Manufacturer Number:357-022-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-454-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of electronic applications. Engineered for reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation saves space and facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for both indoor and outdoor use. Trust in its quality and performance for all your board-to-board PCB connection needs.