357-022-454-104

Heilind Number:EDA357-022-454-104
Manufacturer:EDAC
Manufacturer Number:357-022-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-454-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-022-454-104. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 5 A, it can efficiently handle power transmission. The copper alloy contact material guarantees reliable conductivity, while the 1-row design with 22 positions offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for precise PCB integration. The right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to streamline your board-to-board connections efficiently.