357-022-454-108

Heilind Number:EDA357-022-454-108
Manufacturer:EDAC
Manufacturer Number:357-022-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-454-108

Detailed Description

Upgrade your PCB connectivity with our 357-022-454-108 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for exceptional durability. With a single row configuration and 22 positions, it offers ample connectivity options while ensuring optimal signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, even in demanding environments. Thanks to its right angle mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial applications. Trust in our Card Edge Connector to deliver superior performance and longevity to your electronics projects.