357-022-454-112

Heilind Number:EDA357-022-454-112
Manufacturer:EDAC
Manufacturer Number:357-022-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-454-112

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek black connector boasts a single row with 22 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures optimal performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in this connector for efficient and high-performance connectivity in your electronic designs.