357-022-454-158

Heilind Number:EDA357-022-454-158
Manufacturer:EDAC
Manufacturer Number:357-022-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-454-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek and durable connector boasts a single row with 22 positions, ensuring efficient data transfer in any electronic application. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees optimal conductivity and longevity. The black color adds a sleek touch to your PCB assembly, while the right-angle mount orientation offers flexibility in installation. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality and performance for all your connectivity needs.