357-022-454-168

Heilind Number:EDA357-022-454-168
Manufacturer:EDAC
Manufacturer Number:357-022-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-454-168

Detailed Description

Introducing our Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Crafted with precision and performance in mind, this connector features a single row design with 22 positions, ensuring efficient and reliable connectivity. The housing is made of UL 94V-0 Thermoplastic Polyester, offering excellent durability and fire resistance. Each contact is constructed from high-quality Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for easy installation and maintenance. Designed for versatility, it boasts a right angle mount orientation, perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Trust in our Card Edge Connector to deliver exceptional performance and connectivity for your PCB projects.