357-022-454-178

Heilind Number:EDA357-022-454-178
Manufacturer:EDAC
Manufacturer Number:357-022-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-454-178

Detailed Description

Introducing our 357-022-454-178 Card Edge Connector, the perfect solution for seamless board-to-board connectivity in your electronic devices. Designed with precision and durability in mind, this connector ensures reliable performance even in high-demand applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only looks professional but also meets stringent safety standards. With a single row layout, 22 positions, and a pitch of .156 inches, it offers ample connectivity options while conserving space on your PCB. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Engineered for versatility, it boasts a right-angle mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial, commercial, and consumer electronics. Trust in the quality and performance of our Card Edge Connector to elevate the connectivity of your devices.