357-022-455-201

Heilind Number:EDA357-022-455-201
Manufacturer:EDAC
Manufacturer Number:357-022-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-455-201

Detailed Description

Upgrade your board-to-board connections with the 357-022-455-201 Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures long-lasting durability. With 22 positions spread across 2 rows and a pitch of .156 inches, it allows for seamless integration into your PCB setup. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial and commercial applications. Trust in its quality and efficiency for all your connectivity needs. Elevate your projects with the 357-022-455-201 Card Edge Connector.