357-022-455-203

Heilind Number:EDA357-022-455-203
Manufacturer:EDAC
Manufacturer Number:357-022-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-455-203

Detailed Description

Introducing our 357-022-455-203 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 22 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees excellent conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of industries. Its straight mount orientation simplifies installation, while its 5A amperage rating ensures efficient power transmission. Trust in the 357-022-455-203 for secure and efficient board connectivity in your next project.