357-022-455-207

Heilind Number:EDA357-022-455-207
Manufacturer:EDAC
Manufacturer Number:357-022-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-455-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in various electronic applications. This sleek and durable connector features a sophisticated black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and flame retardant safety. With two rows of precision-machined Copper Alloy contacts, rated for 5A of current, it guarantees reliable power transmission. The 0.156-inch pitch and 0.2-inch row spacing accommodate 22 positions, facilitating efficient data transfer. Engineered for versatility, this connector offers straight mount orientation, fitting seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Trust in this essential component for optimal performance and connectivity in your electronic designs.