357-022-455-208

Heilind Number:EDA357-022-455-208
Manufacturer:EDAC
Manufacturer Number:357-022-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-455-208

Detailed Description

Introducing the 357-022-455-208 Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures optimal performance in any environment. With a high amperage rating of 5A, copper alloy contacts, and a pitch of .156 inches, it guarantees secure and efficient power transmission. Featuring two rows and 22 positions, it offers ample connectivity options for your applications. The straight mount orientation and compact design make it perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects. Upgrade to the 357-022-455-208 for unparalleled performance in board-to-board PCB connections.