357-022-455-212

Heilind Number:EDA357-022-455-212
Manufacturer:EDAC
Manufacturer Number:357-022-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-455-212

Detailed Description

Introducing the 357-022-455-212 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Its housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Featuring two rows of contacts made from premium Copper Alloy, each positioned with a pitch of .156 inches and a spacing of .2 inches, this connector offers a total of 22 positions for comprehensive connectivity options. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it guarantees easy installation and consistent functionality, even in extreme conditions. Elevate your PCB assembly with the 357-022-455-212 Card Edge Connector – where quality meets innovation.