357-022-455-258

Heilind Number:EDA357-022-455-258
Manufacturer:EDAC
Manufacturer Number:357-022-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-455-258

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows of copper alloy contacts, each pitch spaced at .156 inches and row spacing at .2 inches, you can easily achieve seamless board-to-board connections. The 22 positions allow for versatile usage, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our Connector for efficient and secure PCB connections every time. Upgrade now for optimal performance.