357-022-455-268

Heilind Number:EDA357-022-455-268
Manufacturer:EDAC
Manufacturer Number:357-022-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-455-268

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for high-performance PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows of copper alloy contacts, each offering 22 positions at a pitch of .156 inches, you can easily achieve precise and secure connections. The straight mount orientation and .2 inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this connector for efficient board-to-board connectivity in your electronic projects.