357-022-455-278

Heilind Number:EDA357-022-455-278
Manufacturer:EDAC
Manufacturer Number:357-022-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-455-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections with utmost reliability. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of 22 copper alloy contacts, each capable of handling up to 5A of current, it guarantees efficient power transmission. The .156" pitch and .2" row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications requiring robust connectivity. Upgrade your PCB designs with our Card Edge Connector and experience unmatched performance and longevity.