357-022-456-202

Heilind Number:EDA357-022-456-202
Manufacturer:EDAC
Manufacturer Number:357-022-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-456-202

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With a double row configuration and 22 positions, it offers ample connectivity options for your circuit boards. The high-quality copper alloy contacts, combined with a pitch of .156 inches and row spacing of .2 inches, guarantee reliable and efficient signal transmission. Engineered for convenience, this connector features a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Trust in our Card Edge Connector for superior performance and peace of mind in your electronic projects.