357-022-456-204

Heilind Number:EDA357-022-456-204
Manufacturer:EDAC
Manufacturer Number:357-022-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-456-204

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board connections in electronic devices. With a sleek black design, this connector not only enhances the aesthetics of your PCB layout but also ensures reliable performance. Engineered for efficiency, it features two rows of 22 copper alloy contacts, each capable of handling up to 5A of power. The housing, made from UL 94V-0 thermoplastic polyester, guarantees durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Trust in this high-quality connector to deliver seamless connectivity and optimal functionality in your electronic designs.