357-022-456-208

Heilind Number:EDA357-022-456-208
Manufacturer:EDAC
Manufacturer Number:357-022-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-456-208

Detailed Description

Upgrade your connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into any setup. Engineered for optimal performance, this connector boasts a high amperage rating of 5 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability you can trust. With two rows of copper alloy contacts, each spaced precisely at .156 inches, you can achieve secure and efficient connections every time. This connector has 22 positions, providing ample room for expansion. Its straight mount orientation facilitates easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it ensures consistent performance in any environment. Explore the possibilities with this essential component, a must-have in the world of connectors.