357-022-456-212

Heilind Number:EDA357-022-456-212
Manufacturer:EDAC
Manufacturer Number:357-022-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-456-212

Detailed Description

Introducing our 357-022-456-212 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector boasts exceptional durability and fire resistance. With two rows of copper alloy contacts offering a total of 22 positions, it provides ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing ensure easy and precise installation on your circuit board. Designed for straight mount orientation, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its 5A amperage rating to deliver consistent and efficient power transmission. Upgrade your PCB connections with this essential component, available now in classic black.