357-022-456-258

Heilind Number:EDA357-022-456-258
Manufacturer:EDAC
Manufacturer Number:357-022-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-456-258

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of contacts made from high-quality Copper Alloy, it offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate 22 positions, perfect for multi-component setups. Its straight mount orientation makes installation a breeze. Operating in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Trust in our high-quality product to streamline your board-to-board connections with ease.