357-022-456-268

Heilind Number:EDA357-022-456-268
Manufacturer:EDAC
Manufacturer Number:357-022-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-456-268

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With two rows of copper alloy contacts, it offers optimal connectivity with a pitch of .156 inches and row spacing of .2 inches. Boasting 22 positions, it supports efficient data transfer and power delivery. Its straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity game with this essential component.