357-022-456-278

Heilind Number:EDA357-022-456-278
Manufacturer:EDAC
Manufacturer Number:357-022-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-456-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 5A. With 22 positions spread across 2 rows and a .156-inch pitch, it offers ample connectivity options for your PCB assembly needs. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its quality and efficiency for your next project.