357-022-457-101

Heilind Number:EDA357-022-457-101
Manufacturer:EDAC
Manufacturer Number:357-022-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-457-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration into your PCB applications. Engineered for reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 22 positions, it offers ample connectivity for your needs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its right-angle mount orientation offers flexibility in design, making it ideal for space-constrained applications. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity.