357-022-457-102

Heilind Number:EDA357-022-457-102
Manufacturer:EDAC
Manufacturer Number:357-022-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-457-102

Detailed Description

Introducing our 357-022-457-102 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek and durable connector features a single row layout with 22 positions, ensuring efficient signal transmission in even the most complex electronic setups. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing both safety and optimal performance. With a pitch of .156 inches and row spacing of .2 inches, compatibility and ease of installation are never compromised. Engineered for versatility, this connector offers a right-angle mount orientation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide variety of environments. Trust in the 357-022-457-102 for your PCB connectivity needs, where quality and innovation converge.