357-022-457-103

Heilind Number:EDA357-022-457-103
Manufacturer:EDAC
Manufacturer Number:357-022-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-457-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly integrate into your PCB assembly. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all operating environments. With a single row layout and a total of 22 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal board-to-board connectivity. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh conditions. Trust in the quality and performance of our Card Edge Connector for all your PCB interconnection needs.