357-022-457-104

Heilind Number:EDA357-022-457-104
Manufacturer:EDAC
Manufacturer Number:357-022-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-457-104

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-022-457-104, designed to deliver seamless connectivity in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The single-row design with 22 positions and a pitch of .156 inches offers efficient board-to-board connectivity. Perfect for space-constrained applications, its right-angle mount orientation saves valuable real estate on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and industries. Trust in the 357-022-457-104 for your connectivity needs, where quality and performance meet seamlessly.