357-022-457-107

Heilind Number:EDA357-022-457-107
Manufacturer:EDAC
Manufacturer Number:357-022-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-457-107

Detailed Description

Enhance your PCB connectivity with our 357-022-457-107 Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 22 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable power transfer with an amperage rating of 5 A. The precision-engineered .156" pitch and .2" row spacing provide efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a must-have for high-performance electronic systems. Explore our full range of connectors in the Products section to find the perfect solution for your connectivity needs.