357-022-457-108

Heilind Number:EDA357-022-457-108
Manufacturer:EDAC
Manufacturer Number:357-022-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-457-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed to provide seamless and reliable connectivity for your PCB applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with stringent safety standards. Featuring a single row layout with 22 positions, it ensures efficient data transfer with a pitch of .156 inches. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this essential component for your PCB connectivity needs, available now in our comprehensive range of products.