357-022-457-112

Heilind Number:EDA357-022-457-112
Manufacturer:EDAC
Manufacturer Number:357-022-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-457-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-022-457-112. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 positions, it offers ample room for your connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating at a maximum amperage of 5 A and a wide temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Its right-angle mount orientation and .156-inch pitch make installation a breeze. Trust in this high-quality component for efficient and secure board-to-board connections in your electronic projects. Explore our full range of PCB connectors for all your connectivity needs.