357-022-457-158

Heilind Number:EDA357-022-457-158
Manufacturer:EDAC
Manufacturer Number:357-022-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-457-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB-to-board connectivity in a variety of electronic applications. Engineered for reliability, this connector features a single row layout with 22 positions, allowing for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is meticulously constructed from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. The right-angle mount orientation offers flexibility in installation, while its black color adds a sleek touch to any design. Rated for 5A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Explore our full range of connectors for more innovative solutions.