357-022-457-168

Heilind Number:EDA357-022-457-168
Manufacturer:EDAC
Manufacturer Number:357-022-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-457-168

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector, SKU 357-022-457-168. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 positions, it offers seamless integration on your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its right-angle mount orientation allows for easy installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Trust in this connector to deliver efficient and secure board-to-board connections, meeting all your connectivity needs with uncompromising quality.