357-022-457-178

Heilind Number:EDA357-022-457-178
Manufacturer:EDAC
Manufacturer Number:357-022-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-457-178

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Engineered for reliability, this connector features a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a 5 A amperage rating, it ensures efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Boasting 22 positions in a single row configuration, this connector offers ample connectivity options. Designed for seamless integration, its right angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your PCB connections with this essential component.