357-022-458-102

Heilind Number:EDA357-022-458-102
Manufacturer:EDAC
Manufacturer Number:357-022-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-458-102

Detailed Description

Introducing our 357-022-458-102 Card Edge Connector, a dependable and high-performance solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a single row configuration, it offers 22 positions for easy and efficient cable attachment. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Perfect for space-constrained applications, its right-angle mount orientation allows for efficient PCB routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in the 357-022-458-102 for seamless connectivity and superior performance.