357-022-458-104

Heilind Number:EDA357-022-458-104
Manufacturer:EDAC
Manufacturer Number:357-022-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-458-104

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic devices. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 22 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its right angle mount orientation and a pitch of .156 inches allow for easy integration into PCB assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in its exceptional quality and performance to meet your connectivity needs with precision.