357-022-458-107

Heilind Number:EDA357-022-458-107
Manufacturer:EDAC
Manufacturer Number:357-022-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-458-107

Detailed Description

Introducing our 357-022-458-107 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0-rated Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 22 positions, it offers ample connectivity options for your PCB layout. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation optimizes space utilization, ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 357-022-458-107 for efficient and dependable board-to-board connections in your electronic projects.