357-022-458-108

Heilind Number:EDA357-022-458-108
Manufacturer:EDAC
Manufacturer Number:357-022-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-458-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your electronic devices. This sleek and durable connector, featuring a striking black color, is a true standout in both form and function. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees maximum safety and reliability in any application. With a single row configuration and 22 gold-plated Copper Alloy contacts, this connector ensures optimal conductivity and signal integrity. The convenient right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme environments. Trust in the unparalleled quality of our Card Edge Connector for your PCB connectivity needs. Elevate your designs with precision engineering and unmatched durability.