357-022-458-112

Heilind Number:EDA357-022-458-112
Manufacturer:EDAC
Manufacturer Number:357-022-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-458-112

Detailed Description

Introducing our Black Card Edge Connector, a high-performance solution for seamless PCB connections. Engineered for reliability, this connector features a single row design with 22 positions, ensuring efficient signal transmission in electronic systems. The housing is made of UL 94V-0 Thermoplastic Polyester for exceptional durability, while the contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right angle mount orientation offers versatility in installation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality and performance for your connectivity needs.