357-022-458-158

Heilind Number:EDA357-022-458-158
Manufacturer:EDAC
Manufacturer Number:357-022-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-458-158

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black design that not only adds a touch of sophistication to your electronic assemblies but also ensures reliable performance. With an amperage rating of 5A, it can handle high-power applications with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Boasting a single row configuration with 22 positions, this connector offers ample connectivity options. Its copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, it fits seamlessly into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.