357-022-458-178

Heilind Number:EDA357-022-458-178
Manufacturer:EDAC
Manufacturer Number:357-022-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-458-178

Detailed Description

Upgrade your electronic connections with our premium Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black color and is built to handle up to 5A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a single row layout and 22 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector delivers precise and secure connections. Its right angle mount orientation allows for convenient installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments. Take your PCB connectivity to the next level with our high-quality Card Edge Connector.