357-022-458-202

Heilind Number:EDA357-022-458-202
Manufacturer:EDAC
Manufacturer Number:357-022-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-458-202

Detailed Description

Upgrade your PCB connectivity with our 357-022-458-202 Card Edge Connector in sleek black. Designed for optimal performance, this connector features a high amperage rating of 5 A, making it ideal for power-intensive applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and reliable conductivity. With two rows and 22 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connection. Its right-angle mount orientation saves space on your PCB layout. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your circuitry with this essential component, a must-have in the realm of PCB connectors.