357-022-458-203

Heilind Number:EDA357-022-458-203
Manufacturer:EDAC
Manufacturer Number:357-022-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-458-203

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with stringent safety standards. With two rows and 22 positions, it offers ample connectivity options, each facilitated by copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing guarantee a secure fit, while the right-angle mount orientation allows for flexible installation. Rated for an operating temperature range of -40 to 105°C, this connector is designed to withstand even the harshest environmental conditions, making it the perfect choice for mission-critical systems. Trust in the quality and performance of our Card Edge Connector to power your next electronic innovation.