357-022-458-204

Heilind Number:EDA357-022-458-204
Manufacturer:EDAC
Manufacturer Number:357-022-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-458-204

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-022-458-204) designed for seamless PCB connections. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 22 contact positions, it offers reliable connectivity with a 5A amperage rating, perfect for demanding electronic systems. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for space-saving installation, making it ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic connections. Explore the full range of features and benefits under our Products category, specifically tailored for PCB connectors and board-to-board connections. Trust in our Card Edge Connector for superior performance in your electronic projects.