357-022-458-207

Heilind Number:EDA357-022-458-207
Manufacturer:EDAC
Manufacturer Number:357-022-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-458-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB-to-board connectivity in a variety of electronic applications. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-machined Copper Alloy contacts, each rated for 5A, this connector guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 22 positions, offering ample connectivity options. Engineered for versatility, it boasts a right-angle mount orientation, perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Trust in its quality and performance to elevate your PCB connectivity experience.