357-022-458-208

Heilind Number:EDA357-022-458-208
Manufacturer:EDAC
Manufacturer Number:357-022-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-458-208

Detailed Description

Introducing our Card Edge Connector, the essential link for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only looks sleek but also enhances signal integrity. Engineered for optimal performance, it can handle up to 5A of power, making it ideal for high-demand applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. With two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, it offers 22 positions for versatile connections. Its right angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in various environments. Trust in this Card Edge Connector for seamless and efficient board-to-board connectivity in your electronic projects.