357-022-458-268

Heilind Number:EDA357-022-458-268
Manufacturer:EDAC
Manufacturer Number:357-022-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-458-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 22 copper alloy contacts, each capable of handling up to 5A of current, you can trust in the secure transmission of data and power. The .156" pitch and .2" row spacing offer efficient signal transfer, while the right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and dependable connectivity. Upgrade your design with the best - choose our Card Edge Connector for unparalleled performance.