357-022-458-278

Heilind Number:EDA357-022-458-278
Manufacturer:EDAC
Manufacturer Number:357-022-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-458-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Engineered for high performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. With two rows and 22 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Designed for versatility, it mounts effortlessly in a right angle orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Elevate your PCB connections with this premium Card Edge Connector.