357-022-459-101

Heilind Number:EDA357-022-459-101
Manufacturer:EDAC
Manufacturer Number:357-022-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-459-101

Detailed Description

Introducing our 357-022-459-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row layout with 22 positions, allowing for efficient data transfer in a compact space. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures long-lasting durability and superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. This connector, in classic black, offers a sleek aesthetic while also meeting stringent industry standards. Perfect for a wide range of applications, from consumer electronics to industrial machinery, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.